+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML1 089

LED holder; 5mm; metal; convex; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SML1 089
TME Symbol:
SML1089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
5mm
Material
metal
Kind of LED holder
convex
Holder variant
waterproof, with flat windowpane, with lens, with plastic plug
IP rating
IP67
Panel cutout diameter
8.2mm
Gross weight6.057 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SML1 089
4872 in TME stock
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 5.14 EUR
Net price for quantities from 10 pcs - 4.63 EURGross price for quantities from 10 pcs - 4.63 EUR
Net price for quantities from 50 pcs - 4.11 EURGross price for quantities from 50 pcs - 4.11 EUR
Net price for quantities from 100 pcs - 3.74 EURGross price for quantities from 100 pcs - 3.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs