+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLJ16E3/TR13

Diode: TVS; 3kW; 17.8V; DO214AB,SMC; Ch: 1; reel,tape; SMLJ

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMLJ16E3/TR13
TME Symbol:
SMLJ16E3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
16V
Breakdown voltage
17.8V
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMLJ
Operating temperature
-65...150°C
Manufacturer standard package
3000pcs.
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
SMLJ16E3/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 1.01 GBPGross price for quantities from 3000 pcs - 1.01 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.