+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP100LC-25

Thyristor: TSS; Urmax: 25V; SMB; SMD; 100A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMP100LC-25
TME Symbol:
SMP100LC-25

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
25V
Case
SMB
Mounting
SMD
Max. forward impulse current
100A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
35V
Manufacturer series
LC
Application
telecommunication
Kind of package
reel, tape
Gross weight0.126 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
See other products from this series.:
*
SMP100LC-25
1353 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.73 EURGross price for quantities from 10 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs