+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SMP75-8

Thyristor: TSS; Urmax: 8V; SMB; SMD; 75A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMP75-8
TME Symbol:
SMP75-8

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
8V
Case
SMB
Mounting
SMD
Max. forward impulse current
75A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
15V
Application
telecommunication
Kind of package
reel, tape
Gross weight0.11 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
SMP75-8
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.21 EUR
Net price for quantities from 7500 pcs - 0.19 EURGross price for quantities from 7500 pcs - 0.19 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.19 EUR