+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR2425-6

Relay: solid state; 25A; 60÷280VDC; SMR24-6; current source; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
SMR2425-6
TME Symbol:
SMR2425-6

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
25A
Switched voltage
60...280V DC
Manufacturer series
SMR24-6
Relay variant
current source
Mounting
on panel
Body dimensions
45.7x58.4x24.2mm
IP rating
IP00
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
SMR2425-6
18 in TME stock
Net price for quantities from 1 pcs - 94.78 EURGross price for quantities from 1 pcs - 94.78 EUR
Net price for quantities from 10 pcs - 90.26 EURGross price for quantities from 10 pcs - 90.26 EUR
Net price for quantities from 50 pcs - 86.15 EURGross price for quantities from 50 pcs - 86.15 EUR
Net price for quantities from 100 pcs - 83.63 EURGross price for quantities from 100 pcs - 83.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs