+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN016

F-type socket (Schuko); 230VAC; 16A; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SN016
TME Symbol:
SN016

Specification

Manufacturer
HAGER
Type of installation accessories
F-type socket (Schuko)
Rated voltage
230V AC
Current rating
16A
Mounting
for DIN rail mounting
Gross weight71.32 g
Certificates
EAN code3250615640161
See other products in this category: Installation accessories HAGER,
*
SN016
46 in TME stock
Net price for quantities from 1 pcs - 15.24 EURGross price for quantities from 1 pcs - 15.24 EUR
Net price for quantities from 4 pcs - 14.23 EURGross price for quantities from 4 pcs - 14.23 EUR
Net price for quantities from 12 pcs - 13.21 EURGross price for quantities from 12 pcs - 13.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs