+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN017

F-type socket (Schuko); 230VAC; 16A; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
SN017
TME Symbol:
SN017

Specification

Manufacturer
HAGER
Type of installation accessories
F-type socket (Schuko)
Rated voltage
230V AC
Current rating
16A
Mounting
for DIN rail mounting
Gross weight151 g
Certificates
EAN code3250615640178
See other products in this category: Installation accessories HAGER,
*
SN017
1 in TME stock
Net price for quantities from 1 pcs - 17.19 USDGross price for quantities from 1 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts