+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN6501DBVT

IC: transformer driver; SOT23-5; -40÷125°C; 3÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN6501DBVT
TME Symbol:
SN6501DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transformer driver
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Frequency
300...620kHz
Output current
150...350mA
Output voltage
7.2...11V
Supply voltage
  • 3...5.5V DC
Gross weight0.106 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN6501DBVT
43 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 1.71 EUR
Net price for quantities from 25 pcs - 1.52 EURGross price for quantities from 25 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.45 EURGross price for quantities from 50 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 1.40 EURGross price for quantities from 100 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs