+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN6505BDBVR

IC: transformer driver; SOT23-5; -55÷125°C; 2.25÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN6505BDBVR
TME Symbol:
SN6505BDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transformer driver
Case
SOT23-5
Mounting
SMD
Operating temperature
-55...125°C
Frequency
363...517Hz
Output current
750mA...1A
Output voltage
16V
Supply voltage
  • 2.25...5.5V DC
Gross weight0.031 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN6505BDBVR
758 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 3000 pcs - 1.07 USDGross price for quantities from 3000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs