+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD1040DR

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SOIC8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD1040DR
TME Symbol:
SN65HVD1040DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD1040DR
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 2500 pcs - 1.02 USDGross price for quantities from 2500 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.