+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVCP15PW

IC: Ethernet interface; serial link replicator; Ethernet; 3.3VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVCP15PW
TME Symbol:
SN65LVCP15PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
serial link replicator
Interface
Ethernet
Data transfer rate
1485Mbps
Case
TSSOP28
DC supply current
131mA
Mounting
SMD
Number of channels
4
Kind of package
tube
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight0.117 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
SN65LVCP15PW
50 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 10 pcs - 11.33 USDGross price for quantities from 10 pcs - 11.33 USD
Net price for quantities from 50 pcs - 9.34 USDGross price for quantities from 50 pcs - 9.34 USD
Net price for quantities from 100 pcs - 9.09 USDGross price for quantities from 100 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs