+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDM176DR

IC: interface; line interface,line receiver,line driver; LVTTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDM176DR
TME Symbol:
SN65LVDM176DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
400Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDM176DR
0 in TME stock
Net price for quantities from 1 pcs - 4.66 EURGross price for quantities from 1 pcs - 4.66 EUR
Net price for quantities from 5 pcs - 4.31 EURGross price for quantities from 5 pcs - 4.31 EUR
Net price for quantities from 10 pcs - 3.97 EURGross price for quantities from 10 pcs - 3.97 EUR
Net price for quantities from 25 pcs - 3.80 EURGross price for quantities from 25 pcs - 3.80 EUR
Net price for quantities from 50 pcs - 3.61 EURGross price for quantities from 50 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 3.43 EURGross price for quantities from 100 pcs - 3.43 EUR
Net price for quantities from 250 pcs - 3.17 EURGross price for quantities from 250 pcs - 3.17 EUR
Net price for quantities from 500 pcs - 2.92 EURGross price for quantities from 500 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.