+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDM31D

IC: interface; line driver; 150Mbps; 3÷3.6VDC; LVDS; SMD; SO16; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDM31D
TME Symbol:
SN65LVDM31D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver
Data transfer rate
150Mbps
Interface
LVDS
Mounting
SMD
Case
SO16
Number of receivers
0
Operating temperature
-40...85°C
Number of channels
4
Kind of package
tube
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Gross weight0.138 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDM31D
40 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 40 pcs - 3.24 USDGross price for quantities from 40 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs