+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS050D

IC: interface; line driver,transceiver; 100Mbps,400Mbps; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS050D
TME Symbol:
SN65LVDS050D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, transceiver
Data transfer rate
100Mbps, 400Mbps
Interface
LVDS
Mounting
SMD
Case
SO16
Number of receivers
2
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of transmitters
2
Supply voltage
  • 3...3.6V DC
Gross weight0.14 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS050D
18 in TME stock
Net price for quantities from 1 pcs - 3.53 GBPGross price for quantities from 1 pcs - 3.53 GBP
Net price for quantities from 3 pcs - 3.40 GBPGross price for quantities from 3 pcs - 3.40 GBP
Net price for quantities from 10 pcs - 2.93 GBPGross price for quantities from 10 pcs - 2.93 GBP
Net price for quantities from 40 pcs - 2.83 GBPGross price for quantities from 40 pcs - 2.83 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs