+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS122D

IC: interface; crosspoint switch; 1.5Gbps; 3÷3.6VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS122D
TME Symbol:
SN65LVDS122D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
crosspoint switch
Data transfer rate
1.5Gbps
Interface
LVDS
Mounting
SMD
Case
SO16
Number of receivers
2
Operating temperature
-40...85°C
DC supply current
100mA
Kind of package
tube
Number of transmitters
2
Supply voltage
  • 3...3.6V DC
Gross weight0.14 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS122D
40 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 10.95 USDGross price for quantities from 3 pcs - 10.95 USD
Net price for quantities from 10 pcs - 9.43 USDGross price for quantities from 10 pcs - 9.43 USD
Net price for quantities from 40 pcs - 7.62 USDGross price for quantities from 40 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs