+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS2D

IC: interface; transceiver; 400Mbps; 2.4÷3.6VDC; LVDS; SMD; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS2D
TME Symbol:
SN65LVDS2D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400Mbps
Interface
LVDS
Mounting
SMD
Case
SO8
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
8mA
Number of channels
1
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 2.4...3.6V DC
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS2D
0 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 5 pcs - 1.52 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs