+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS2DBVT

IC: interface; line interface,line receiver; 400Mbps; LVTTL; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS2DBVT
TME Symbol:
SN65LVDS2DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
400Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
SOT23-5
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
0
Manufacturer series
SN65LVDxx
Supply voltage
  • 2.4...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN65LVDS2DBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.20 EURGross price for quantities from 5 pcs - 1.20 EUR
Net price for quantities from 10 pcs - 1.10 EURGross price for quantities from 10 pcs - 1.10 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)