+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS31DR

IC: interface; line interface,line driver; 400Mbps; LVTTL; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS31DR
TME Symbol:
SN65LVDS31DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface
Data transfer rate
400Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
SOIC16
Number of receivers
0
Operating temperature
-40...85°C
Number of channels
4
Kind of package
reel, tape
Number of transmitters
4
Manufacturer series
SNx5LVDSxx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN65LVDS31DR
0 in TME stock
Net price for quantities from 1 pcs - 2.18 GBPGross price for quantities from 1 pcs - 2.18 GBP
Net price for quantities from 10 pcs - 1.64 GBPGross price for quantities from 10 pcs - 1.64 GBP
Net price for quantities from 25 pcs - 1.51 GBPGross price for quantities from 25 pcs - 1.51 GBP
Net price for quantities from 100 pcs - 1.50 GBPGross price for quantities from 100 pcs - 1.50 GBP
No. of pieces (Multiplicity: 1)