+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS32PW

IC: interface; line receiver; 100Mbps; 3÷3.6VDC; LVDS; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS32PW
TME Symbol:
SN65LVDS32PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
100Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP16
Number of receivers
4
Operating temperature
-40...85°C
DC supply current
18mA
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Gross weight0.058 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS32PW
47 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 5 pcs - 2.35 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 25 pcs - 2.09 EURGross price for quantities from 25 pcs - 2.09 EUR
Net price for quantities from 90 pcs - 2.01 EURGross price for quantities from 90 pcs - 2.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs