+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS4RSER

IC: interface; line interface,line receiver; 500Mbps; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS4RSER
TME Symbol:
SN65LVDS4RSER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
500Mbps
Technology
LVCMOS, LVTTL
Interface
LVDS
Mounting
SMD
Case
UQFN10
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 1.62...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS4RSER
0 in TME stock
Net price for quantities from 1 pcs - 1.12 GBPGross price for quantities from 1 pcs - 1.12 GBP
Net price for quantities from 5 pcs - 0.94 GBPGross price for quantities from 5 pcs - 0.94 GBP
Net price for quantities from 10 pcs - 0.85 GBPGross price for quantities from 10 pcs - 0.85 GBP
Net price for quantities from 25 pcs - 0.76 GBPGross price for quantities from 25 pcs - 0.76 GBP
Net price for quantities from 50 pcs - 0.75 GBPGross price for quantities from 50 pcs - 0.75 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.