+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS9637DGN

IC: interface; line interface,line receiver; 150Mbps; LVTTL; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS9637DGN
TME Symbol:
SN65LVDS9637DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
150Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
HVSSOP8
Number of receivers
2
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of transmitters
0
Manufacturer series
SNx5LVDS3xxxx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN65LVDS9637DGN
0 in TME stock
Net price for quantities from 320 pcs - 1.92 EURGross price for quantities from 320 pcs - 1.92 EUR
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.