+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDT2DR

IC: interface; receiver,line driver; 400Mbps; 2.4÷3.6VDC; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDT2DR
TME Symbol:
SN65LVDT2DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Data transfer rate
400Mbps
Interface
LVDS
Mounting
SMD
Case
SO8
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
8mA
Number of channels
1
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 2.4...3.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDT2DR
0 in TME stock
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 500 pcs - 1.33 EURGross price for quantities from 500 pcs - 1.33 EUR
Net price for quantities from 1000 pcs - 1.27 EURGross price for quantities from 1000 pcs - 1.27 EUR
Net price for quantities from 5000 pcs - 1.17 EURGross price for quantities from 5000 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.