+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDT33D

IC: interface; line interface,line receiver; 400Mbps; LVTTL; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDT33D
TME Symbol:
SN65LVDT33D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
400Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
SOIC16
Number of receivers
4
Operating temperature
-40...85°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDT33D
0 in TME stock
Net price for quantities from 1 pcs - 2.82 GBPGross price for quantities from 1 pcs - 2.82 GBP
Net price for quantities from 10 pcs - 2.60 GBPGross price for quantities from 10 pcs - 2.60 GBP
Net price for quantities from 25 pcs - 2.51 GBPGross price for quantities from 25 pcs - 2.51 GBP
Net price for quantities from 40 pcs - 2.41 GBPGross price for quantities from 40 pcs - 2.41 GBP
Net price for quantities from 80 pcs - 2.34 GBPGross price for quantities from 80 pcs - 2.34 GBP
Net price for quantities from 120 pcs - 2.25 GBPGross price for quantities from 120 pcs - 2.25 GBP
Net price for quantities from 240 pcs - 2.16 GBPGross price for quantities from 240 pcs - 2.16 GBP
Net price for quantities from 520 pcs - 1.93 GBPGross price for quantities from 520 pcs - 1.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.