+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD047APWR

IC: interface; line interface,line driver; 200Mbps; M-LVDS; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD047APWR
TME Symbol:
SN65MLVD047APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface
Data transfer rate
200Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
TSSOP16
Number of receivers
0
Operating temperature
-40...85°C
Number of channels
4
Kind of package
reel, tape
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD047APWR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order