+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT16640DL

IC: digital; bus transceiver; Ch: 16; BiCMOS,TTL; SMD; SSOP48; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT16640DL
TME Symbol:
SN74ABT16640DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
16
Technology
BiCMOS, TTL
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
ABT
Quiescent current
32mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ABT16640DL
0 in TME stock
Net price for quantities from 1 pcs - 8.52 GBPGross price for quantities from 1 pcs - 8.52 GBP
Net price for quantities from 10 pcs - 6.76 GBPGross price for quantities from 10 pcs - 6.76 GBP
Net price for quantities from 25 pcs - 6.51 GBPGross price for quantities from 25 pcs - 6.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.