+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT244MNSREP

IC: digital; buffer; SOP20; -55÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT244MNSREP
TME Symbol:
SN74ACT244MNSREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
SOP20
Operating temperature
-55...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ACT244MNSREP
0 in TME stock
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 2.76 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 2.55 EUR
Net price for quantities from 25 pcs - 2.24 EURGross price for quantities from 25 pcs - 2.24 EUR
Net price for quantities from 100 pcs - 2.09 EURGross price for quantities from 100 pcs - 2.09 EUR
Net price for quantities from 1000 pcs - 1.94 EURGross price for quantities from 1000 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.