+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT74PWR

IC: digital; D flip-flop; Ch: 2; CMOS,TTL; SMD; TSSOP14; ACT; 20uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT74PWR
TME Symbol:
SN74ACT74PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Family
ACT
Quiescent current
20µA
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.091 g
Certificates

WATCH VIDEO

See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ACT74PWR
0 in TME stock
Net price for quantities from 3 pcs - 1.20 EURGross price for quantities from 3 pcs - 1.20 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 50 pcs - 0.86 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.68 EURGross price for quantities from 250 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)