+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT7806-40DL

IC: digital; SMD; SSOP56; Kind of ciruit: FIFO memory,register

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT7806-40DL
TME Symbol:
SN74ACT7806-40DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Mounting
SMD
Case
SSOP56
Kind of integrated circuit
FIFO memory, register
Family
ACT
Operating temperature
-40...85°C
Number of channels
1
Quiescent current
400µA
Kind of package
tube
Technology
CMOS, TTL
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: FIFOs memory TEXAS INSTRUMENTS,
*
SN74ACT7806-40DL
0 in TME stock
Net price for quantities from 3 pcs - 19.44 EURGross price for quantities from 3 pcs - 19.44 EUR
Net price for quantities from 10 pcs - 13.88 EURGross price for quantities from 10 pcs - 13.88 EUR
Net price for quantities from 20 pcs - 12.21 EURGross price for quantities from 20 pcs - 12.21 EUR
Net price for quantities from 100 pcs - 10.55 EURGross price for quantities from 100 pcs - 10.55 EUR
Net price for quantities from 240 pcs - 8.88 EURGross price for quantities from 240 pcs - 8.88 EUR
No. of pieces (Multiplicity: 1)