+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHCT174D

IC: digital; D flip-flop; Ch: 6; CMOS,TTL; SMD; SO16; AHCT; 40uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHCT174D
TME Symbol:
SN74AHCT174D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
CMOS, TTL
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Family
AHCT
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHCT174D
0 in TME stock
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 40 pcs - 2.11 USDGross price for quantities from 40 pcs - 2.11 USD
Net price for quantities from 120 pcs - 1.76 USDGross price for quantities from 120 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.