+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT574N

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; BiCMOS,TTL

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT574N
TME Symbol:
SN74BCT574N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
BiCMOS, TTL
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Family
BCT
Kind of output
3-state
Quiescent current
8mA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74BCT574N
0 in TME stock
Net price for quantities from 20 pcs - 4.35 GBPGross price for quantities from 20 pcs - 4.35 GBP
No. of pieces (Multiplicity: 20)