+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F74NSR

IC: digital; non-inverting,inverting,D flip-flop; Ch: 2; IN: 1; TTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F74NSR
TME Symbol:
SN74F74NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
2
Number of inputs
1
Technology
TTL
Mounting
SMD
Case
SOP14
Operating temperature
0...70°C
Family
F
Kind of output
push-pull
Quiescent current
16mA
Number of outputs
1
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74F74NSR
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 EURGross price for quantities from 2000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.