+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS240DW

IC: digital; buffer,inverting,line driver; Ch: 2; SMD; SO20; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS240DW
TME Symbol:
SN74LS240DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
2
Mounting
SMD
Case
SO20
Operating temperature
0...70°C
Kind of output
3-state
Family
74LS
Supply voltage
  • 4.75...5.25V DC
Gross weight0.455 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LS240DW
157 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs