+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS367AN

IC: digital; buffer,non-inverting,line driver; Ch: 6; THT; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS367AN
TME Symbol:
SN74LS367AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
6
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Kind of output
3-state
Family
74LS
Supply voltage
  • 4.75...5.25V DC
Gross weight0.89 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LS367AN
999 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 25 pcs - 1.44 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 50 pcs - 1.38 EURGross price for quantities from 50 pcs - 1.38 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.30 EUR
Net price for quantities from 250 pcs - 1.29 EURGross price for quantities from 250 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs