+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SN74LS73AD

IC: digital; JK flip-flop; Ch: 2; TTL; SMD; SO14; 74LS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS73AD
TME Symbol:
SN74LS73AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
TTL
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Family
74LS
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight0.129 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS73AD
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 3 pcs - 1.42 EURGross price for quantities from 3 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.14 EUR
Packaging method by the manufacturer:Tube = 50 pcs