+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LV595ADR

IC: digital; shift register,parallel in; CMOS; SMD; SOIC16; 74LV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV595ADR
TME Symbol:
SN74LV595ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
74LV
Operating temperature
-40...125°C
Kind of output
3-state
Number of inputs
1
Number of outputs
9
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V
Gross weight0.21 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74LV595ADR
0 in TME stock
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.