+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC112APW

IC: digital; JK flip-flop; Ch: 2; IN: 2; CMOS,TTL; 74LVC; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC112APW
TME Symbol:
SN74LVC112APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Number of inputs
2
Technology
CMOS, TTL
Manufacturer series
74LVC
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Family
LVC
Kind of output
complementary, push-pull
Quiescent current
10µA
Number of outputs
1
Trigger
negative-edge-triggered
Clock frequency
150MHz
Delay time
7.1ns
Supply voltage
  • 1.65...3.6V
Gross weight0.22 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC112APW
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 90 pcs - 0.84 USDGross price for quantities from 90 pcs - 0.84 USD
Net price for quantities from 180 pcs - 0.76 USDGross price for quantities from 180 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.