+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC374ADW

IC: digital; 3-state,octal,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC374ADW
TME Symbol:
SN74LVC374ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
3-state, D flip-flop, octal
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Manufacturer series
74LVC
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Family
LVC
Kind of output
3-state
Quiescent current
10µA
Number of outputs
8
Trigger
positive-edge-triggered
Clock frequency
100MHz
Kind of input
single-ended
Delay time
8.1ns
Supply voltage
  • 1.65...3.6V
Gross weight0.22 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC374ADW
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.