+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC374AN

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC374AN
TME Symbol:
SN74LVC374AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Manufacturer series
LVC
Mounting
THT
Case
PDIP20
Operating temperature
-40...85°C
Family
74LVC
Kind of output
3-state
Quiescent current
10µA
Number of outputs
8
Supply voltage
  • 1.65...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC374AN
0 in TME stock
Net price for quantities from 20 pcs - 0.94 EURGross price for quantities from 20 pcs - 0.94 EUR
No. of pieces (Multiplicity: 20)