+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC823ADGVR

IC: digital; non-inverting,D flip-flop; Ch: 9; IN: 9; CMOS; LVC; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC823ADGVR
TME Symbol:
SN74LVC823ADGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
9
Number of inputs
9
Technology
CMOS
Manufacturer series
LVC
Mounting
SMD
Case
TVSOP24
Operating temperature
-40...85°C
Family
74LVC
Kind of output
3-state
Quiescent current
10µA
Number of outputs
9
Supply voltage
  • 1.65...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC823ADGVR
0 in TME stock
Net price for quantities from 2000 pcs - 0.41 EURGross price for quantities from 2000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.