+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC8T245PW

IC: digital; bus transceiver,translator; Ch: 8; 1.65÷5.5VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC8T245PW
TME Symbol:
SN74LVC8T245PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, translator
Number of channels
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Number of outputs
8
Integrated circuit features
configurable voltage translation
Kind of output
3-state
Family
74LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.095 g
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74LVC8T245PW
762 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 60 pcs - 1.17 USDGross price for quantities from 60 pcs - 1.17 USD
Net price for quantities from 120 pcs - 1.12 USDGross price for quantities from 120 pcs - 1.12 USD
Net price for quantities from 2520 pcs - 1.04 USDGross price for quantities from 2520 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs