+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVCC3245ADW

IC: digital; bus transceiver,translator; Ch: 8; 2.3÷3.6VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVCC3245ADW
TME Symbol:
SN74LVCC3245ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, translator
Number of channels
8
Mounting
SMD
Case
SO24
Family
74LVC
Supply voltage
  • 2.3...3.6V DC
Gross weight0.597 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74LVCC3245ADW
104 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs