+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVCC4245APW

IC: digital; bus transceiver,translator; Ch: 8; 2.7÷5.5VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVCC4245APW
TME Symbol:
SN74LVCC4245APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, translator
Number of channels
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
tube
Family
74LVC
Supply voltage
  • 2.7...5.5V DC
Gross weight0.095 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
SN74LVCC4245APW
739 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.37 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 60 pcs - 1.27 EURGross price for quantities from 60 pcs - 1.27 EUR
Net price for quantities from 120 pcs - 1.21 EURGross price for quantities from 120 pcs - 1.21 EUR
Net price for quantities from 540 pcs - 1.12 EURGross price for quantities from 540 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs