+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75119P

IC: interface; transceiver; 4.5÷5.5VDC; THT; DIP8; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75119P
TME Symbol:
SN75119P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
THT
Case
DIP8
Integrated circuit features
differential
Number of receivers
1
Operating temperature
0...70°C
Number of channels
1
Number of transmitters
1
Supply voltage
  • 4.5...5.5V DC
Gross weight0.444 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75119P
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 50 pcs - 8.97 USDGross price for quantities from 50 pcs - 8.97 USD
Net price for quantities from 100 pcs - 8.58 USDGross price for quantities from 100 pcs - 8.58 USD
Net price for quantities from 250 pcs - 8.10 USDGross price for quantities from 250 pcs - 8.10 USD
Net price for quantities from 500 pcs - 7.76 USDGross price for quantities from 500 pcs - 7.76 USD
Net price for quantities from 1000 pcs - 7.43 USDGross price for quantities from 1000 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs