+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75138N

IC: interface; transceiver; 4.75÷5.25VDC; DIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75138N
TME Symbol:
SN75138N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
THT
Number of channels
4
Operating temperature
0...70°C
Number of receivers
4
Case
DIP16
Number of transmitters
4
Supply voltage
  • 4.75...5.25V DC
Gross weight0.962 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS
*
SN75138N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs