+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75472D

IC: digital; NAND; SOIC8; 0÷70°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75472D
TME Symbol:
SN75472D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Case
SOIC8
Operating temperature
0...70°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN75472D
0 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 75 pcs - 0.44 EURGross price for quantities from 75 pcs - 0.44 EUR
Net price for quantities from 300 pcs - 0.41 EURGross price for quantities from 300 pcs - 0.41 EUR
Net price for quantities from 900 pcs - 0.38 EURGross price for quantities from 900 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.