+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75C189AN

IC: interface; line receiver; DTE-DCE,RS232; 4.5÷6VDC; DIP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75C189AN
TME Symbol:
SN75C189AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Mounting
THT
Operating temperature
0...70°C
DC supply current
700µA
Number of receivers
4
Case
DIP14
Interface
  • DTE-DCE
  • RS232
Supply voltage
  • 4.5...6V DC
Gross weight0.9 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS
*
SN75C189AN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs