+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS83BDGG

IC: interface; line interface,line transmitter; FlatLink,LVTTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS83BDGG
TME Symbol:
SN75LVDS83BDGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line transmitter
Technology
FlatLink, LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Number of receivers
0
Operating temperature
-10...70°C
Number of channels
28
Kind of package
tube
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.234 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75LVDS83BDGG
136 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 7 pcs - 5.92 USDGross price for quantities from 7 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 18 pcs - 5.36 USDGross price for quantities from 18 pcs - 5.36 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 35 pcs - 5.08 USDGross price for quantities from 35 pcs - 5.08 USD
Net price for quantities from 70 pcs - 4.84 USDGross price for quantities from 70 pcs - 4.84 USD
Net price for quantities from 105 pcs - 4.70 USDGross price for quantities from 105 pcs - 4.70 USD
Net price for quantities from 525 pcs - 4.39 USDGross price for quantities from 525 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs