+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO941460

Relay: solid state; Ucntrl: 3÷32VDC; 12A; 12÷280VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO941460
TME Symbol:
SO941460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
12A
Switched voltage
12...280V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87.97 g
Certificates
EAN code3760283300293
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO941460
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.08 EURGross price for quantities from 1 pcs - 36.08 EUR
Net price for quantities from 5 pcs - 29.01 EURGross price for quantities from 5 pcs - 29.01 EUR
Net price for quantities from 10 pcs - 27.20 EURGross price for quantities from 10 pcs - 27.20 EUR
Net price for quantities from 19 pcs - 25.38 EURGross price for quantities from 19 pcs - 25.38 EUR