+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO96386H

Relay: solid state; Ucntrl: 15÷32VAC; 35A; 24÷600VAC; SO9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO96386H
TME Symbol:
SO96386H

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
15...32V AC
Max. operating current
35A
Switched voltage
24...600V AC
Manufacturer series
SO9
Relay variant
1-phase
Body dimensions
44.8x59.4x30mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight92.17 g
Certificates
EAN code3760283302365
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO96386H
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.65 EURGross price for quantities from 1 pcs - 50.65 EUR
Net price for quantities from 5 pcs - 40.72 EURGross price for quantities from 5 pcs - 40.72 EUR
Net price for quantities from 10 pcs - 38.19 EURGross price for quantities from 10 pcs - 38.19 EUR
Net price for quantities from 19 pcs - 35.63 EURGross price for quantities from 19 pcs - 35.63 EUR