+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOMO-II

Audio files playing module; 3.5VDC


Manufacturer: 4D Systems

Manufacturer part number:
SOMO-II
TME Symbol:
SOMO-II

Specification

Manufacturer
4D Systems
Type of accessories for development kits
audio files playing module
Connection
SD
Supply voltage
  • 3.5V DC
Gross weight4.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories 4D Systems,
*
SOMO-II
0 in TME stock
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 32.41 USD
Net price for quantities from 3 pcs - 31.42 USDGross price for quantities from 3 pcs - 31.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.